081.55.421 | Ettinger

Combination screw, TX, M4, Ø 8 mm, 6 mm, steel, galvanized, ISO 14583, 081.55.421

Order No.: 16H1456
EAN: 4070211013478
MPN:
081.55.421
81.55.421
081.55.421 Ettinger Screws, Threaded Rods Image 1
081.55.421 Ettinger Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.1571 € *
Available: 100 pcs.
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1571 €
100 pcs.
0.1309 €
500 pcs.
0.1154 €
1000 pcs.
0.1047 €
5000 pcs.
0.0940 €
*incl. VAT plus shipping costs
Subject to prior sale

SEMS Screw, 081.55.421, Ettinger

SEMS Screw ISO 14583 TX Z3 M4 x 6 mm, Galvanized Steel 8.8, Spring Washer

Technical specifications
Filter Property Value
Product type combination screw
Spindle drive type TX
Thread size M4
Length 6 mm
diameter 8 mm
Head shape oval-head
Material steel, galvanized
Standard number ISO 14583
Logistics
Property Value
Customs tariff number 73181568
Country of origin TW
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15