081.55.341 | Ettinger

Combination screw, TX, M3, Ø 5.6 mm, 10 mm, steel, galvanized, ISO 14583, 081.55.341

Order No.: 16H1454
EAN: 4070211013454
MPN:
081.55.341
81.55.341
081.55.341 Ettinger Screws, Threaded Rods Image 1
081.55.341 Ettinger Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.1285 € *
Available: 100 pcs.
Available in 5 Days: 12,000 pcs. - if ordered today
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1285 €
100 pcs.
0.1071 €
500 pcs.
0.0940 €
1000 pcs.
0.0857 €
5000 pcs.
0.0774 €
*incl. VAT plus shipping costs
Subject to prior sale

SEMS Screw, 081.55.341, Ettinger

SEMS Screw ISO 14583 TX Z3 M3 x 10 mm, Galvanized Steel 8.8, Spring Washer

Technical specifications
Filter Property Value
Product type combination screw
Spindle drive type TX
Thread size M3
Length 10 mm
diameter 5.6 mm
Head shape oval-head
Material steel, galvanized
Standard number ISO 14583
Logistics
Property Value
Customs tariff number 73181558
Country of origin TW
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15