081.55.371 | Ettinger
Combination screw, TX, M3, Ø 5.6 mm, 20 mm, steel, galvanized, ISO 14583, 081.55.371
Order No.: 16H1455
EAN: 4070211013461
MPN:
081.55.371
81.55.371
Unit Price (€ / pc.)
0.1392 € *
Available: 100 pcs.
Available in 5 Days: 13,700 pcs. - if ordered today
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1392 €
100 pcs.
0.1166 €
500 pcs.
0.1023 €
1000 pcs.
0.0928 €
5000 pcs.
0.0833 €
*incl. VAT plus shipping costs
Subject to prior sale
SEMS Screw, 081.55.371, Ettinger
SEMS Screw ISO 14583 TX Z3 M3 x 20 mm, Galvanized Steel 8.8, Spring Washer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination screw | |
| Spindle drive type | TX | |
| Thread size | M3 | |
| Length | 20 mm | |
| diameter | 5.6 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized | |
| Standard number | ISO 14583 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |