081.55.331 | Ettinger
Combination screw, TX, M3, Ø 5.6 mm, 8 mm, steel, galvanized, ISO 14583, 081.55.331
Order No.: 16H1453
EAN: 4070211013447
MPN:
081.55.331
81.55.331
Unit Price (€ / pc.)
0.1202 € *
Available: 100 pcs.
Available in 5 Days: 149,800 pcs. - if ordered today
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1202 €
100 pcs.
0.1000 €
500 pcs.
0.0881 €
1000 pcs.
0.0797 €
5000 pcs.
0.0714 €
*incl. VAT plus shipping costs
Subject to prior sale
SEMS Screw, 081.55.331, Ettinger
SEMS Screw ISO 14583 TX Z3 M3 x 8 mm, Galvanized Steel 8.8, Spring Washer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination screw | |
| Spindle drive type | TX | |
| Thread size | M3 | |
| Length | 8 mm | |
| diameter | 5.6 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized | |
| Standard number | ISO 14583 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181568 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |