001.71.471 | Ettinger
Countersunk head screw, slotted, M4, Ø 7.5 mm, 20 mm, steel, VSM 13328, 001.71.471
Order No.: 14H9342
EAN: 4070211035234
MPN:
001.71.471
1.71.471
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1309 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1309 €
100 pcs.
0.1131 €
500 pcs.
0.1000 €
1000 pcs.
0.0869 €
5000 pcs.
0.0785 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.71.471, Ettinger
Countersunk Screw, VSM 13328, M4 x 20 mm, Galvanized Steel 4.8, Slotted
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | slotted | |
| Thread size | M4 | |
| Length | 20 mm | |
| diameter | 7.5 mm | |
| Head shape | countersunk head | |
| Material | steel | |
| Standard number | VSM 13328 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |