001.71.421 | Ettinger

Countersunk head screw, slotted, M4, Ø 7.5 mm, 6 mm, steel, VSM 13328, 001.71.421

Order No.: 14H9339
EAN: 4070211035203
MPN:
001.71.421
1.71.421
001.71.421 Ettinger Screws, Threaded Rods Image 1
001.71.421 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0952 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0952 €
100 pcs.
0.0821 €
500 pcs.
0.0726 €
1000 pcs.
0.0631 €
5000 pcs.
0.0571 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk Screw, 001.71.421, Ettinger

Countersunk Screw, VSM 13328, M4 x 6 mm, Galvanized Steel 4.8, Slotted

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type slotted
Thread size M4
Length 6 mm
diameter 7.5 mm
Head shape countersunk head
Material steel
Standard number VSM 13328
Logistics
Property Value
Customs tariff number 73181558
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes