001.71.311 | Ettinger
Countersunk head screw, slotted, M3, Ø 5.6 mm, 5 mm, steel, VSM 13328, 001.71.311
Order No.: 14H9335
EAN: 4070211035166
MPN:
001.71.311
1.71.311
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0393 € *
Available in 5 Days: 21,200 pcs. - if ordered today
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0393 €
100 pcs.
0.0345 €
500 pcs.
0.0298 €
1000 pcs.
0.0262 €
5000 pcs.
0.0238 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.71.311, Ettinger
Countersunk Screw, VSM 13328, M3 x 5 mm, Galvanized Steel 4.8, Slotted
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | slotted | |
| Thread size | M3 | |
| Length | 5 mm | |
| diameter | 5.6 mm | |
| Head shape | countersunk head | |
| Material | steel | |
| Standard number | VSM 13328 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |