001.71.301 | Ettinger
Countersunk head screw, slotted, M3, Ø 4.9 mm, 4 mm, steel, VSM 13328, 001.71.301
Order No.: 14H9334
EAN: 4070211035159
MPN:
001.71.301
1.71.301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1202 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1202 €
100 pcs.
0.1035 €
500 pcs.
0.0916 €
1000 pcs.
0.0797 €
5000 pcs.
0.0714 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.71.301, Ettinger
Countersunk Screw, VSM 13328, M3 x 4 mm, Galvanized Steel 4.8, Slotted
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | slotted | |
| Thread size | M3 | |
| Length | 4 mm | |
| diameter | 4.9 mm | |
| Head shape | countersunk head | |
| Material | steel | |
| Standard number | VSM 13328 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |