001.63.561 | Ettinger
Cylinder head screw, TX, M5, Ø 8.5 mm, 16 mm, steel, galvanized, ISO 14580, 001.63.561
Order No.: 16H2451
EAN: 4070211019975
MPN:
001.63.561
1.63.561
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1880 € *
Available in 5 Days: 20,800 pcs. - if ordered today
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1880 €
100 pcs.
0.1559 €
500 pcs.
0.1380 €
1000 pcs.
0.1249 €
5000 pcs.
0.1095 €
*incl. VAT plus shipping costs
Subject to prior sale
Cheese Head Screw, 001.63.561, Ettinger
Cheese Head Screw ISO 14580 M5 x 16 mm, Galvanized Steel 8.8 Torx.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | TX | |
| Thread size | M5 | |
| Length | 16 mm | |
| diameter | 8.5 mm | |
| Head shape | cylinder head | |
| Material | steel, galvanized | |
| Standard number | ISO 14580 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181568 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |