001.63.361 | Ettinger
Cylinder head screw, TX, M3, Ø 5.5 mm, 16 mm, steel, galvanized, ISO 14580, 001.63.361
Order No.: 16H2440
EAN: 4070211019869
MPN:
001.63.361
1.63.361
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1630 € *
Available in 5 Days: 2,400 pcs. - if ordered today
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1630 €
100 pcs.
0.1357 €
500 pcs.
0.1190 €
1000 pcs.
0.1083 €
5000 pcs.
0.0952 €
*incl. VAT plus shipping costs
Subject to prior sale
Cheese Head Screw, 001.63.361, Ettinger
Cheese Head Screw ISO 14580 M3 x 16 mm, Galvanized Steel 8.8 Torx.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | TX | |
| Thread size | M3 | |
| Length | 16 mm | |
| diameter | 5.5 mm | |
| Head shape | cylinder head | |
| Material | steel, galvanized | |
| Standard number | ISO 14580 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181568 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |