001.63.351 | Ettinger

Cylinder head screw, TX, M3, Ø 5.5 mm, 12 mm, steel, galvanized, ISO 14580, 001.63.351

Order No.: 16H2439
EAN: 4070211019852
MPN:
001.63.351
1.63.351
001.63.351 Ettinger Screws, Threaded Rods Image 1
001.63.351 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1285 € *
Available in 5 Days: 7,200 pcs. - if ordered today
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1285 €
100 pcs.
0.1071 €
500 pcs.
0.0940 €
1000 pcs.
0.0857 €
5000 pcs.
0.0750 €
*incl. VAT plus shipping costs
Subject to prior sale

Cheese Head Screw, 001.63.351, Ettinger

Cheese Head Screw ISO 14580 M3 x 12 mm, Galvanized Steel 8.8 Torx.

Technical specifications
Filter Property Value
Product type cylinder head screw
Spindle drive type TX
Thread size M3
Length 12 mm
diameter 5.5 mm
Head shape cylinder head
Material steel, galvanized
Standard number ISO 14580
Logistics
Property Value
Customs tariff number 73181568
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes