001.63.461 | Ettinger

Cylinder head screw, TX, M4, Ø 7 mm, 16 mm, steel, galvanized, ISO 14580, 001.63.461

Order No.: 16H2447
EAN: 4070211019937
MPN:
001.63.461
1.63.461
001.63.461 Ettinger Screws, Threaded Rods Image 1
001.63.461 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1642 € *
Available in 5 Days: 2,600 pcs. - if ordered today
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1642 €
100 pcs.
0.1369 €
500 pcs.
0.1202 €
1000 pcs.
0.1095 €
5000 pcs.
0.0964 €
*incl. VAT plus shipping costs
Subject to prior sale

Cheese Head Screw, 001.63.461, Ettinger

Cheese Head Screw ISO 14580 M4 x 16 mm, Galvanized Steel 8.8 Torx.

Technical specifications
Filter Property Value
Product type cylinder head screw
Spindle drive type TX
Thread size M4
Length 16 mm
diameter 7 mm
Head shape cylinder head
Material steel, galvanized
Standard number ISO 14580
Logistics
Property Value
Customs tariff number 73181568
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes