001.63.301 | Ettinger
Cylinder head screw, TX, M3, Ø 5.5 mm, 4 mm, steel, galvanized, ISO 14580, 001.63.301
Order No.: 16H2434
EAN: 4070211019807
MPN:
001.63.301
1.63.301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1249 € *
Available in 5 Days: 2,900 pcs. - if ordered today
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1249 €
100 pcs.
0.1047 €
500 pcs.
0.0916 €
1000 pcs.
0.0833 €
5000 pcs.
0.0726 €
*incl. VAT plus shipping costs
Subject to prior sale
Cheese Head Screw, 001.63.301, Ettinger
Cheese Head Screw ISO 14580 M3 x 4 mm, Galvanized Steel 8.8 Torx.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | TX | |
| Thread size | M3 | |
| Length | 4 mm | |
| diameter | 5.5 mm | |
| Head shape | cylinder head | |
| Material | steel, galvanized | |
| Standard number | ISO 14580 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181568 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |