001.63.491 | Ettinger

Cylinder head screw, TX, M4, Ø 7 mm, 30 mm, steel, galvanized, ISO 14580, 001.63.491

Order No.: 16H2449
EAN: 4070211019951
MPN:
001.63.491
1.63.491
001.63.491 Ettinger Screws, Threaded Rods Image 1
001.63.491 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2737 € *
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2737 €
100 pcs.
0.2273 €
500 pcs.
0.1999 €
1000 pcs.
0.1821 €
5000 pcs.
0.1595 €
*incl. VAT plus shipping costs
Subject to prior sale

Cheese Head Screw, 001.63.491, Ettinger

Cheese Head Screw ISO 14580 M4 x 30 mm, Galvanized Steel 8.8 Torx.

Technical specifications
Filter Property Value
Product type cylinder head screw
Spindle drive type TX
Thread size M4
Length 30 mm
diameter 7 mm
Head shape cylinder head
Material steel, galvanized
Standard number ISO 14580
Logistics
Property Value
Customs tariff number 73181568
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes