001.57.549 | Ettinger

Flat head screw, PH cross slot, M5, Ø 10 mm, 10 mm, steel, ISO 7045, 001.57.549

Order No.: 14H9221
EAN: 4070211033292
MPN:
001.57.549
1.57.549
001.57.549 Ettinger Screws, Threaded Rods Image 1
001.57.549 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5589 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.4161 €
50 pcs.
1.3090 €
100 pcs.
1.2019 €
500 pcs.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat Head Screw, 001.57.549, Ettinger

Flat Head Screw, ISO 7045, M5 x 10 mm, Steel A4, C/R Self-Sealing SEELSKREW.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type PH cross slot
Thread size M5
Length 10 mm
diameter 10 mm
Head shape flathead
Material steel
Standard number ISO 7045
Logistics
Property Value
Customs tariff number 73181552
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes