001.57.459 | Ettinger
Flat head screw, PH cross slot, M4, Ø 8 mm, 12 mm, steel, ISO 7045, 001.57.459
Order No.: 14H9218
EAN: 4070211033261
MPN:
001.57.459
1.57.459
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9877 € *
Available in 5 Days: 5,300 pcs. - if ordered today
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.8925 €
50 pcs.
0.8330 €
100 pcs.
0.7616 €
500 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat Head Screw, 001.57.459, Ettinger
Flat Head Screw, ISO 7045, M4 x 12 mm, Steel A4, C/R Self-Sealing SEELSKREW.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M4 | |
| Length | 12 mm | |
| diameter | 8 mm | |
| Head shape | flathead | |
| Material | steel | |
| Standard number | ISO 7045 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181552 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |