001.57.349 | Ettinger
Flat head screw, PH cross slot, M3, Ø 6 mm, 10 mm, steel, ISO 7045, 001.57.349
Order No.: 14H9213
EAN: 4070211033216
MPN:
001.57.349
1.57.349
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1781 € *
Available in 5 Days: 1,500 pcs. - if ordered today
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
1.0710 €
50 pcs.
0.9877 €
100 pcs.
0.9044 €
500 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat Head Screw, 001.57.349, Ettinger
Flat Head Screw, ISO 7045, M3 x 10 mm, Steel A4, C/R Self-Sealing SEELSKREW.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M3 | |
| Length | 10 mm | |
| diameter | 6 mm | |
| Head shape | flathead | |
| Material | steel | |
| Standard number | ISO 7045 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181552 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |