001.57.329 | Ettinger

Flat head screw, PH cross slot, M3, Ø 6 mm, 6 mm, steel, ISO 7045, 001.57.329

Order No.: 14H9211
EAN: 4070211033193
MPN:
001.57.329
1.57.329
001.57.329 Ettinger Screws, Threaded Rods Image 1
001.57.329 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9401 € *
Available in 5 Days: 11,600 pcs. - if ordered today
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8449 €
50 pcs.
0.7854 €
100 pcs.
0.7259 €
500 pcs.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat Head Screw, 001.57.329, Ettinger

Flat Head Screw, ISO 7045, M3 x 6 mm, Steel A4, C/R Self-Sealing SEELSKREW.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type PH cross slot
Thread size M3
Length 6 mm
diameter 6 mm
Head shape flathead
Material steel
Standard number ISO 7045
Logistics
Property Value
Customs tariff number 73181552
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes