001.18.589 | Ettinger
Pan head screw, PZ cross slot, M5, Ø 10 mm, 25 mm, stainless steel, ISO 7045, 001.18.589
Order No.: 16H1923
EAN: 4070211030888
MPN:
001.18.589
1.18.589
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1666 € *
Available in 5 Days: 4,400 pcs. - if ordered today
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1666 €
50 pcs.
0.1476 €
100 pcs.
0.1285 €
500 pcs.
0.1190 €
1000 pcs.
0.1059 €
*incl. VAT plus shipping costs
Subject to prior sale
Pan Head Screw, 001.18.589, Ettinger
Pan Head Screw, ISO 7045, M5 x 25 mm, Steel A4 blank, Pozidriv pan head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | PZ cross slot | |
| Thread size | M5 | |
| Length | 25 mm | |
| diameter | 10 mm | |
| Head shape | oval-head | |
| Material | stainless steel | |
| Standard number | ISO 7045 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181552 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |