001.18.169 | Ettinger
Pan head screw, PZ cross slot, M2, Ø 4 mm, 16 mm, stainless steel, ISO 7045, 001.18.169
Order No.: 16H1905
EAN: 4070211030703
MPN:
001.18.169
1.18.169
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0928 € *
Available in 5 Days: 3,100 pcs. - if ordered today
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0928 €
50 pcs.
0.0821 €
100 pcs.
0.0714 €
500 pcs.
0.0666 €
1000 pcs.
0.0595 €
*incl. VAT plus shipping costs
Subject to prior sale
Pan Head Screw, 001.18.169, Ettinger
Pan Head Screw, ISO 7045, M2 x 16 mm, Steel A4 blank, Pozidriv pan head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | PZ cross slot | |
| Thread size | M2 | |
| Length | 16 mm | |
| diameter | 4 mm | |
| Head shape | oval-head | |
| Material | stainless steel | |
| Standard number | ISO 7045 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181552 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |