001.18.239 | Ettinger

Pan head screw, PZ cross slot, M2.5, Ø 5 mm, 8 mm, stainless steel, ISO 7045, 001.18.239

Order No.: 16H1908
EAN: 4070211030734
MPN:
001.18.239
1.18.239
001.18.239 Ettinger Screws, Threaded Rods Image 1
001.18.239 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0881 € *
Available in 5 Days: 20,400 pcs. - if ordered today
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0881 €
50 pcs.
0.0785 €
100 pcs.
0.0678 €
500 pcs.
0.0631 €
1000 pcs.
0.0559 €
*incl. VAT plus shipping costs
Subject to prior sale

Pan Head Screw, 001.18.239, Ettinger

Pan Head Screw, ISO 7045, M2.5 x 8 mm, Steel A4 blank, Pozidriv pan head.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type PZ cross slot
Thread size M2.5
Length 8 mm
diameter 5 mm
Head shape oval-head
Material stainless steel
Standard number ISO 7045
Logistics
Property Value
Customs tariff number 73181552
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes