001.18.369 | Ettinger

Pan head screw, PZ cross slot, M3, Ø 6 mm, 16 mm, stainless steel, ISO 7045, 001.18.369

Order No.: 16H1914
EAN: 4070211030796
MPN:
001.18.369
1.18.369
001.18.369 Ettinger Screws, Threaded Rods Image 1
001.18.369 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1190 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1190 €
50 pcs.
0.1059 €
100 pcs.
0.0916 €
500 pcs.
0.0845 €
1000 pcs.
0.0762 €
*incl. VAT plus shipping costs
Subject to prior sale

Pan Head Screw, 001.18.369, Ettinger

Pan Head Screw, ISO 7045, M3 x 16 mm, Steel A4 blank, Pozidriv pan head.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type PZ cross slot
Thread size M3
Length 16 mm
diameter 6 mm
Head shape oval-head
Material stainless steel
Standard number ISO 7045
Logistics
Property Value
Customs tariff number 73181552
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes