001.18.449 | Ettinger

Pan head screw, PZ cross slot, M4, Ø 8 mm, 10 mm, stainless steel, ISO 7045, 001.18.449

Order No.: 16H1919
EAN: 4070211030840
MPN:
001.18.449
1.18.449
001.18.449 Ettinger Screws, Threaded Rods Image 1
001.18.449 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0893 € *
Available in 5 Days: 1,300 pcs. - if ordered today
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0893 €
50 pcs.
0.0797 €
100 pcs.
0.0690 €
500 pcs.
0.0643 €
1000 pcs.
0.0571 €
*incl. VAT plus shipping costs
Subject to prior sale

Pan Head Screw, 001.18.449, Ettinger

Pan Head Screw, ISO 7045, M4 x 10 mm, Steel A4 blank, Pozidriv pan head.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type PZ cross slot
Thread size M4
Length 10 mm
diameter 8 mm
Head shape oval-head
Material stainless steel
Standard number ISO 7045
Logistics
Property Value
Customs tariff number 73181552
Country of origin ID
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes