001.12.565 | Ettinger
Countersunk head screw, PH cross slot, M5, Ø 9.2 mm, 16 mm, steel, galvanized, ISO 7047, 001.12.565
Order No.: 14H9186
EAN: 4070211032943
MPN:
001.12.565
1.12.565
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1035 € *
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1035 €
50 pcs.
0.0893 €
100 pcs.
0.0797 €
500 pcs.
0.0690 €
1000 pcs.
0.0619 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.12.565, Ettinger
Countersunk Screw, ISO 7047, M5 x 16 mm, Galvanized Steel 4.8, Cross Recessed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M5 | |
| Length | 16 mm | |
| diameter | 9.2 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | ISO 7047 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |