001.12.237 | Ettinger
Countersunk head screw, PH cross slot, M2.5, Ø 4.7 mm, 8 mm, steel, galvanized, ISO 7047, 001.12.237
Order No.: 14H9174
EAN: 4070211032820
MPN:
001.12.237
1.12.237
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0452 € *
Available in 5 Days: 4,700 pcs. - if ordered today
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0452 €
50 pcs.
0.0393 €
100 pcs.
0.0345 €
500 pcs.
0.0298 €
1000 pcs.
0.0274 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.12.237, Ettinger
Countersunk Screw, ISO 7047, M2.5 x 8 mm, Galvanized Steel 4.8, Cross Recessed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M2.5 | |
| Length | 8 mm | |
| diameter | 4.7 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | ISO 7047 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |