001.12.367 | Ettinger

Countersunk head screw, PH cross slot, M3, Ø 5.6 mm, 16 mm, steel, galvanized, ISO 7047, 001.12.367

Order No.: 14H9179
EAN: 4070211032875
MPN:
001.12.367
1.12.367
001.12.367 Ettinger Screws, Threaded Rods Image 1
001.12.367 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0286 € *
Available in 5 Days: 3,800 pcs. - if ordered today
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0286 €
50 pcs.
0.0250 €
100 pcs.
0.0214 €
500 pcs.
0.0190 €
1000 pcs.
0.0167 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk Screw, 001.12.367, Ettinger

Countersunk Screw, ISO 7047, M3 x 16 mm, Galvanized Steel 4.8, Cross Recessed.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type PH cross slot
Thread size M3
Length 16 mm
diameter 5.6 mm
Head shape countersunk head
Material steel, galvanized
Standard number ISO 7047
Logistics
Property Value
Customs tariff number 73181558
Country of origin PH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes