001.12.325 | Ettinger
Countersunk head screw, PH cross slot, M3, Ø 5.6 mm, 6 mm, steel, galvanized, ISO 7047, 001.12.325
Order No.: 14H9176
EAN: 4070211032844
MPN:
001.12.325
1.12.325
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0500 € *
Available in 5 Days: 6,100 pcs. - if ordered today
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0500 €
50 pcs.
0.0428 €
100 pcs.
0.0381 €
500 pcs.
0.0333 €
1000 pcs.
0.0298 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.12.325, Ettinger
Countersunk Screw, ISO 7047, M3 x 6 mm, Galvanized Steel 4.8, Cross Recessed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M3 | |
| Length | 6 mm | |
| diameter | 5.6 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | ISO 7047 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |