001.11.681 | Ettinger
Countersunk head screw, slotted, M6, Ø 11 mm, 25 mm, steel, galvanized, ISO 2009, 001.11.681
Order No.: 16H2682
EAN: 4070211021183
MPN:
001.11.681
1.11.681
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1380 € *
Available in 5 Days: 20,000 pcs. - if ordered today
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1380 €
100 pcs.
0.1142 €
500 pcs.
0.1012 €
1000 pcs.
0.0916 €
5000 pcs.
0.0797 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.11.681, Ettinger
Countersunk Screw, ISO 2009, M6 x 25 mm, Slotted, Galvanized Steel 4.8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | slotted | |
| Thread size | M6 | |
| Length | 25 mm | |
| diameter | 11 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | ISO 2009 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |