001.11.281 | Ettinger

Countersunk head screw, slotted, M2.5, Ø 4.7 mm, 25 mm, steel, galvanized, ISO 2009, 001.11.281

Order No.: 16H2666
EAN: 4070211021022
MPN:
001.11.281
1.11.281
001.11.281 Ettinger Screws, Threaded Rods Image 1
001.11.281 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0821 € *
Available in 5 Days: 600 pcs. - if ordered today
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0821 €
100 pcs.
0.0690 €
500 pcs.
0.0607 €
1000 pcs.
0.0547 €
5000 pcs.
0.0476 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk Screw, 001.11.281, Ettinger

Countersunk Screw, ISO 2009, M2,5 x 25 mm, Slotted, Galvanized Steel 4.8.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type slotted
Thread size M2.5
Length 25 mm
diameter 4.7 mm
Head shape countersunk head
Material steel, galvanized
Standard number ISO 2009
Logistics
Property Value
Country of origin TH
Customs tariff number 73181558
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes