001.11.631 | Ettinger

Countersunk head screw, slotted, M6, Ø 11 mm, 8 mm, steel, galvanized, ISO 2009, 001.11.631

Order No.: 16H2680
EAN: 4070211021169
MPN:
001.11.631
1.11.631
001.11.631 Ettinger Screws, Threaded Rods Image 1
001.11.631 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1214 € *
Available: 80 pcs.
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1214 €
100 pcs.
0.1012 €
500 pcs.
0.0893 €
1000 pcs.
0.0809 €
5000 pcs.
0.0714 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk Screw, 001.11.631, Ettinger

Countersunk Screw, ISO 2009, M6 x 8 mm, Slotted, Galvanized Steel 4.8.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type slotted
Thread size M6
Length 8 mm
diameter 11 mm
Head shape countersunk head
Material steel, galvanized
Standard number ISO 2009
Logistics
Property Value
Country of origin DE
Customs tariff number 73181558
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes