001.11.251 | Ettinger
Countersunk head screw, slotted, M2.5, Ø 4.7 mm, 12 mm, steel, galvanized, ISO 2009, 001.11.251
Order No.: 16H2664
EAN: 4070211021008
MPN:
001.11.251
1.11.251
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0357 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0357 €
100 pcs.
0.0298 €
500 pcs.
0.0262 €
1000 pcs.
0.0238 €
5000 pcs.
0.0214 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.11.251, Ettinger
Countersunk Screw, ISO 2009, M2,5 x 12 mm, Slotted, Galvanized Steel 4.8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | slotted | |
| Thread size | M2.5 | |
| Length | 12 mm | |
| diameter | 4.7 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | ISO 2009 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |