001.11.121 | Ettinger
Countersunk head screw, slotted, M2, Ø 3.8 mm, 6 mm, steel, galvanized, ISO 2009, 001.11.121
Order No.: 16H2657
EAN: 4070211020933
MPN:
001.11.121
1.11.121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0488 € *
Available in 5 Days: 1,900 pcs. - if ordered today
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0488 €
100 pcs.
0.0405 €
500 pcs.
0.0357 €
1000 pcs.
0.0321 €
5000 pcs.
0.0286 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.11.121, Ettinger
Countersunk Screw, ISO 2009, M2 x 6 mm, Slotted, Galvanized Steel 4.8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | slotted | |
| Thread size | M2 | |
| Length | 6 mm | |
| diameter | 3.8 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | ISO 2009 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |