001.11.651 | Ettinger
Countersunk head screw, slotted, M6, Ø 11 mm, 12 mm, steel, galvanized, ISO 2009, 001.11.651
Order No.: 16H2681
EAN: 4070211021176
MPN:
001.11.651
1.11.651
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1131 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1131 €
100 pcs.
0.0940 €
500 pcs.
0.0821 €
1000 pcs.
0.0750 €
5000 pcs.
0.0655 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.11.651, Ettinger
Countersunk Screw, ISO 2009, M6 x 12 mm, Slotted, Galvanized Steel 4.8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | slotted | |
| Thread size | M6 | |
| Length | 12 mm | |
| diameter | 11 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | ISO 2009 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |