001.11.541 | Ettinger

Countersunk head screw, slotted, M5, Ø 9.2 mm, 10 mm, steel, galvanized, ISO 2009, 001.11.541

Order No.: 16H2679
EAN: 4070211021152
MPN:
001.11.541
1.11.541
001.11.541 Ettinger Screws, Threaded Rods Image 1
001.11.541 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0809 € *
Available in 5 Days: 1,900 pcs. - if ordered today
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0809 €
100 pcs.
0.0666 €
500 pcs.
0.0595 €
1000 pcs.
0.0536 €
5000 pcs.
0.0464 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk Screw, 001.11.541, Ettinger

Countersunk Screw, ISO 2009, M5 x 10 mm, Slotted, Galvanized Steel 4.8.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type slotted
Thread size M5
Length 10 mm
diameter 9.2 mm
Head shape countersunk head
Material steel, galvanized
Standard number ISO 2009
Logistics
Property Value
Customs tariff number 73181558
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes