001.11.421 | Ettinger
Countersunk head screw, slotted, M4, Ø 7.5 mm, 6 mm, steel, galvanized, ISO 2009, 001.11.421
Order No.: 16H2675
EAN: 4070211021114
MPN:
001.11.421
1.11.421
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0571 € *
Available in 5 Days: 1,800 pcs. - if ordered today
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0571 €
100 pcs.
0.0476 €
500 pcs.
0.0417 €
1000 pcs.
0.0381 €
5000 pcs.
0.0333 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.11.421, Ettinger
Countersunk Screw, ISO 2009, M4 x 6 mm, Slotted, Galvanized Steel 4.8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | slotted | |
| Thread size | M4 | |
| Length | 6 mm | |
| diameter | 7.5 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | ISO 2009 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |