001.10.562 | Ettinger

Threaded pin, slotted, M5, 16 mm, stainless steel, DIN 553/ISO 7434, 001.10.562

Order No.: 14H4007
EAN: 4070211002618
MPN:
001.10.562
1.10.562
001.10.562 Ettinger Screws, Threaded Rods Image 1
001.10.562 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2820 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2820 €
100 pcs.
0.2451 €
500 pcs.
0.2273 €
1000 pcs.
0.2083 €
5000 pcs.
0.1845 €
*incl. VAT plus shipping costs
Subject to prior sale

Slotted Cone Point, 001.10.562, Ettinger

Zinc Slotted Cone Point, M5 x 16 mm, Steel 4.8, Galvanized, Blue.

Technical specifications
Filter Property Value
Product type threaded pin
Spindle drive type slotted
Thread size M5
Length 16 mm
Head shape cone point
Material stainless steel
Standard number DIN 553/ISO 7434
Logistics
Property Value
Customs tariff number 73181535
Country of origin TW
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15