001.10.231 | Ettinger

Threaded pin, slotted, M2.5, 8 mm, steel, galvanized, DIN 553/ISO 7434, 001.10.231

Order No.: 14H4002
EAN: 4070211002564
MPN:
001.10.231
1.10.231
001.10.231 Ettinger Screws, Threaded Rods Image 1
001.10.231 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1392 € *
Available: 40 pcs.
Available in 5 Days: 6,600 pcs. - if ordered today
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1392 €
100 pcs.
0.1214 €
500 pcs.
0.1119 €
1000 pcs.
0.1035 €
5000 pcs.
0.0916 €
*incl. VAT plus shipping costs
Subject to prior sale

Slotted Cone Point, 001.10.231, Ettinger

Zinc Slotted Cone Point, M2,5 x 8 mm, Steel 4.8, Galvanized, Blue.

Technical specifications
Filter Property Value
Product type threaded pin
Spindle drive type slotted
Thread size M2.5
Length 8 mm
Head shape cone point
Material steel, galvanized
Standard number DIN 553/ISO 7434
Logistics
Property Value
Customs tariff number 73181568
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15