001.10.491 | Ettinger
Threaded pin, slotted, M4, 30 mm, steel, galvanized, DIN 553/ISO 7434, 001.10.491
Order No.: 14H4005
EAN: 4070211002595
MPN:
001.10.491
1.10.491
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
100 pcs.
0.2880 €
500 pcs.
0.2654 €
1000 pcs.
0.2451 €
5000 pcs.
0.2166 €
*incl. VAT plus shipping costs
Subject to prior sale
Slotted Cone Point, 001.10.491, Ettinger
Zinc Slotted Cone Point, M4 x 30 mm, Steel 4.8, Galvanized, Blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded pin | |
| Spindle drive type | slotted | |
| Thread size | M4 | |
| Length | 30 mm | |
| Head shape | cone point | |
| Material | steel, galvanized | |
| Standard number | DIN 553/ISO 7434 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181542 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |