001.10.414 | Ettinger
Threaded pin, slotted, M4, 5 mm, steel, galvanized, DIN 553/ISO 7434, 001.10.414
Order No.: 14H4004
EAN: 4070211002588
MPN:
001.10.414
1.10.414
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1190 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1190 €
100 pcs.
0.1035 €
500 pcs.
0.0952 €
1000 pcs.
0.0881 €
5000 pcs.
0.0774 €
*incl. VAT plus shipping costs
Subject to prior sale
Slotted Cone Point, 001.10.414, Ettinger
Zinc Slotted Cone Point, M4 x 5 mm, Steel 4.8, Galvanized, Blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded pin | |
| Spindle drive type | slotted | |
| Thread size | M4 | |
| Length | 5 mm | |
| Head shape | cone point | |
| Material | steel, galvanized | |
| Standard number | DIN 553/ISO 7434 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181542 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |