001.10.543 | Ettinger
Threaded pin, internal hexagon, M5, 10 mm, steel, galvanized, DIN 913/ISO 4026, 001.10.543
Order No.: 14H4054
EAN: 4070211003080
MPN:
001.10.543
1.10.543
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0726 € *
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0726 €
100 pcs.
0.0631 €
500 pcs.
0.0583 €
1000 pcs.
0.0536 €
5000 pcs.
0.0476 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon Socket, 001.10.543, Ettinger
Hexagon Socket, Plain, Stainless Steel AISI 304 / A2, M5 x 10 mm, Flat Point.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded pin | |
| Spindle drive type | internal hexagon | |
| Thread size | M5 | |
| Length | 10 mm | |
| Head shape | cone tip | |
| Material | steel, galvanized | |
| Standard number | DIN 913/ISO 4026 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181542 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |