001.10.413 | Ettinger

Threaded pin, internal hexagon, M4, 5 mm, stainless steel, DIN 913/ISO 4026, 001.10.413

Order No.: 14H4042
EAN: 4070211002960
MPN:
001.10.413
1.10.413
001.10.413 Ettinger Screws, Threaded Rods Image 1
001.10.413 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0333 € *
Available in 5 Days: 11,700 pcs. - if ordered today
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0333 €
100 pcs.
0.0286 €
500 pcs.
0.0262 €
1000 pcs.
0.0238 €
5000 pcs.
0.0214 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagon Socket, 001.10.413, Ettinger

Hexagon Socket, Plain, Stainless Steel AISI 304 / A2, M4 x 5 mm, Flat Point.

Technical specifications
Filter Property Value
Product type threaded pin
Spindle drive type internal hexagon
Thread size M4
Length 5 mm
Head shape cone tip
Material stainless steel
Standard number DIN 913/ISO 4026
Logistics
Property Value
Customs tariff number 73181535
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15