001.10.471 | Ettinger

Threaded pin, internal hexagon, M4, 20 mm, steel, galvanized, DIN 913/ISO 4026, 001.10.471

Order No.: 14H4051
EAN: 4070211003059
MPN:
001.10.471
1.10.471
001.10.471 Ettinger Screws, Threaded Rods Image 1
001.10.471 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1202 € *
Available in 5 Days: 2,900 pcs. - if ordered today
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1202 €
100 pcs.
0.1047 €
500 pcs.
0.0964 €
1000 pcs.
0.0893 €
5000 pcs.
0.0785 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagon Socket, 001.10.471, Ettinger

Hexagon Socket, Plain, Stainless Steel AISI 304 / A2, M4 x 20 mm, Flat Point.

Technical specifications
Filter Property Value
Product type threaded pin
Spindle drive type internal hexagon
Thread size M4
Length 20 mm
Head shape cone tip
Material steel, galvanized
Standard number DIN 913/ISO 4026
Logistics
Property Value
Customs tariff number 73181548
Country of origin TW
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15