001.10.462 | Ettinger

Threaded pin, internal hexagon, M4, 16 mm, stainless steel, DIN 913/ISO 4026, 001.10.462

Order No.: 14H4050
EAN: 4070211003042
MPN:
001.10.462
1.10.462
001.10.462 Ettinger Screws, Threaded Rods Image 1
001.10.462 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0559 € *
Available in 5 Days: 3,800 pcs. - if ordered today
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0559 €
100 pcs.
0.0488 €
500 pcs.
0.0452 €
1000 pcs.
0.0417 €
5000 pcs.
0.0369 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagon Socket, 001.10.462, Ettinger

Hexagon Socket, Plain, Stainless Steel AISI 304 / A2, M4 x 16 mm, Flat Point.

Technical specifications
Filter Property Value
Product type threaded pin
Spindle drive type internal hexagon
Thread size M4
Length 16 mm
Head shape cone tip
Material stainless steel
Standard number DIN 913/ISO 4026
Logistics
Property Value
Customs tariff number 73181535
Country of origin CN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15