001.10.331 | Ettinger
Threaded pin, slotted, M3, 8 mm, steel, galvanized, DIN 553/ISO 7434, 001.10.331
Order No.: 14H4003
EAN: 4070211002571
MPN:
001.10.331
1.10.331
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1428 € *
Available in 5 Days: 1,300 pcs. - if ordered today
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1428 €
100 pcs.
0.1238 €
500 pcs.
0.1154 €
1000 pcs.
0.1047 €
5000 pcs.
0.0940 €
*incl. VAT plus shipping costs
Subject to prior sale
Slotted Cone Point, 001.10.331, Ettinger
Zinc Slotted Cone Point, M3 x 8 mm, Steel 4.8, Galvanized, Blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded pin | |
| Spindle drive type | slotted | |
| Thread size | M3 | |
| Length | 8 mm | |
| Head shape | cone point | |
| Material | steel, galvanized | |
| Standard number | DIN 553/ISO 7434 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181542 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |