072.15.481 | Ettinger
Expanding rivet, white, hole Ø 5 mm, L 5.1 mm, PA, for plate thickness 1.2 - 3 mm, 072.15.481
Order No.: 18H0758
EAN: 4070211019555
MPN:
072.15.481
72.15.481
Unit Price (€ / pc.)
0.2820 € *
Available: 100 pcs.
Available in 5 Days: 2,600 pcs. - if ordered today
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2820 €
100 pcs.
0.2416 €
250 pcs.
0.2213 €
500 pcs.
0.2083 €
1000 pcs.
0.1880 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.15.481, Ettinger
Drive Rivet Ø 4.8 mm, Plate thickness 1.2 - 3.0 mm, Polyamide 6, white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Version | white | |
| Hole diameter | 5 mm | |
| Length | 5.1 mm | |
| Material | PA | |
| Suitable for | plate thickness 1.2 - 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |