072.15.341 | Ettinger

Expanding rivet, white, hole Ø 3.2 mm, L 5.6 mm, PA, for plate thickness 3 - 4 mm, 072.15.341

Order No.: 18H0757
EAN: 4070211019548
MPN:
072.15.341
72.15.341
072.15.341 Ettinger Rivets, Dowels Image 1
072.15.341 Ettinger Rivets, Dowels Image 2
Image may differ
Unit Price (€ / pc.)
0.1773 € *
Available: 100 pcs.
Available in 5 Days: 1,800 pcs. - if ordered today
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1773 €
100 pcs.
0.1523 €
250 pcs.
0.1392 €
500 pcs.
0.1309 €
1000 pcs.
0.1178 €
*incl. VAT plus shipping costs
Subject to prior sale

Drive Rivet, 072.15.341, Ettinger

Drive Rivet Ø 3.0 mm, Plate thickness 3.0 - 4.0 mm, Polyamide 6, white.

Technical specifications
Filter Property Value
Product type expanding rivet
Version white
Hole diameter 3.2 mm
Length 5.6 mm
Material PA
Suitable for plate thickness 3 - 4 mm
Logistics
Property Value
Customs tariff number 39269097
Country of origin US
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15