072.15.340 | Ettinger
Expanding rivet, black, hole Ø 3.2 mm, L 5.6 mm, PA, for plate thickness 3 - 4 mm, 072.15.340
Order No.: 18H0756
EAN: 4070211019531
MPN:
072.15.340
72.15.340
Unit Price (€ / pc.)
0.2630 € *
Available: 100 pcs.
Available in 5 Days: 1,500 pcs. - if ordered today
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2630 €
100 pcs.
0.2249 €
250 pcs.
0.2059 €
500 pcs.
0.1940 €
1000 pcs.
0.1749 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.15.340, Ettinger
Drive Rivet Ø 3.0 mm, Plate thickness 3.0 - 4.0 mm, Polyamide 6, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Version | black | |
| Hole diameter | 3.2 mm | |
| Length | 5.6 mm | |
| Material | PA | |
| Suitable for | plate thickness 3 - 4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |