072.15.330 | Ettinger
Expanding rivet, black, hole Ø 3.2 mm, L 4.5 mm, PA, for plate thickness 2 - 3 mm, 072.15.330
Order No.: 18H0755
EAN: 4070211019524
MPN:
072.15.330
72.15.330
Unit Price (€ / pc.)
0.1916 € *
Available: 100 pcs.
Available in 5 Days: 600 pcs. - if ordered today
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1916 €
100 pcs.
0.1642 €
250 pcs.
0.1499 €
500 pcs.
0.1416 €
1000 pcs.
0.1273 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.15.330, Ettinger
Drive Rivet Ø 3.0 mm, Plate thickness 2.0 - 3.0 mm, Polyamide 6, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Version | black | |
| Hole diameter | 3.2 mm | |
| Length | 4.5 mm | |
| Material | PA | |
| Suitable for | plate thickness 2 - 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |