072.14.790 | Ettinger
Expanding rivet, black, hole Ø 7.2 mm, L 11.8 mm, PA, for plate thickness 2.5 - 9 mm, 072.14.790
Order No.: 18H0745
EAN: 4070211019425
MPN:
072.14.790
72.14.790
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2142 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2142 €
100 pcs.
0.1833 €
250 pcs.
0.1678 €
500 pcs.
0.1583 €
1000 pcs.
0.1428 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.14.790, Ettinger
Drive Rivet Ø 7.0 mm, Plate thickness 2.5 - 9.0 mm, Polyamide 6.6, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Version | black | |
| Hole diameter | 7.2 mm | |
| Length | 11.8 mm | |
| Material | PA | |
| Suitable for | plate thickness 2.5 - 9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |