072.14.340 | Ettinger

Expanding rivet, black, hole Ø 3.2 mm, L 5.7 mm, PA, for plate thickness 1 - 4 mm, 072.14.340

Order No.: 18H0736
EAN: 4070211019333
MPN:
072.14.340
72.14.340
072.14.340 Ettinger Rivets, Dowels Image 1
072.14.340 Ettinger Rivets, Dowels Image 2
Image may differ
Unit Price (€ / pc.)
0.0714 € *
Available: 300 pcs.
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0714 €
100 pcs.
0.0607 €
250 pcs.
0.0559 €
500 pcs.
0.0524 €
1000 pcs.
0.0476 €
*incl. VAT plus shipping costs
Subject to prior sale

Drive Rivet, 072.14.340, Ettinger

Drive Rivet Ø 3.0 mm, Plate thickness 1.0 - 4.0 mm, Polyamide 6.6, black.

Technical specifications
Filter Property Value
Product type expanding rivet
Version black
Hole diameter 3.2 mm
Length 5.7 mm
Material PA
Suitable for plate thickness 1 - 4 mm
Logistics
Property Value
Customs tariff number 39269097
Country of origin NL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes